Part Details for 771W-CX2/01 by Qualtek Electronics Corporation
Overview of 771W-CX2/01 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 771W-CX2/01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C0724
|
Newark | Power Entry, Rcpt, 2.5A, 250Vac, Solder, Iec Connector Type:Iec C6 Inlet, Current Rating:2.5A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:771W Series Rohs Compliant: Yes |Qualtek Electronics 771W-CX2/01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.3110 | Buy Now |
DISTI #
Q312-ND
|
DigiKey | PWR ENT RCPT IEC320-C6 PNL SLDR Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
144 In Stock |
|
$0.7931 / $1.6500 | Buy Now |
DISTI #
562-771W-CX2/01
|
Mouser Electronics | AC Power Entry Modules Snap-In Mnt Solder RoHS: Compliant | 2646 |
|
$0.8110 / $1.6200 | Buy Now |
DISTI #
71319156
|
RS | Receptacle Male Pins IEC 320-C6 Unfiltered 3 Pos 2.5A 250VAC Solder Eyelet | Qualtek Electronics Corp. 771W-CX2/01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 100 |
|
$1.0000 / $1.6700 | Buy Now |
|
Future Electronics | 771W Series 250 VAC 2.5 A 3 Position AC Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.9700 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
640 In Stock 10704 Factory Stock |
|
$0.7760 / $1.0400 | Buy Now |
DISTI #
000000000003020225
|
Sager | AC Power Entry Modules Snap-In Mnt Solder Min Qty: 100 | 0 |
|
$0.8293 / $1.2400 | Buy Now |
|
Master Electronics | Conn Power M 3 POS ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
640 In Stock 10704 Factory Stock |
|
$0.7760 / $1.0400 | Buy Now |
Part Details for 771W-CX2/01
771W-CX2/01 CAD Models
771W-CX2/01 Part Data Attributes
|
771W-CX2/01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
771W-CX2/01
Qualtek Electronics Corporation
Mains Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |