Part Details for 771W-X2/01 by Qualtek Electronics Corporation
Overview of 771W-X2/01 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 771W-X2/01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B7301
|
Newark | Power Entry, Rcpt, 2.5A, 250Vac, Solder, Iec Connector Type:Iec C8 Inlet, Current Rating:2.5A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:771W Series Rohs Compliant: Yes |Qualtek Electronics 771W-X2/01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2020 |
|
$0.4920 | Buy Now |
DISTI #
Q841-ND
|
DigiKey | PWR ENT RCPT IEC320-C8 PNL SLDR Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1503 In Stock |
|
$0.6220 / $1.3600 | Buy Now |
DISTI #
562-77101
|
Mouser Electronics | AC Power Entry Modules SNAP-IN SOL TAB RoHS: Compliant | 839 |
|
$0.6540 / $1.3600 | Buy Now |
DISTI #
70133388
|
RS | Conn Electrical Low Current Inlet Pin Cont 2 Cond 2 Poles Solder Tab 250V 2.5A | Qualtek Electronics Corp. 771W-X2/01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 129 |
|
$1.0900 / $1.3700 | Buy Now |
|
Future Electronics | 771W Series 250 VAC 2.5 A 2 Position Snap In AC Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.7450 / $0.8300 | Buy Now |
DISTI #
QTK771W-X2/01
|
Heilind Electronics | Americas - 750 in Stock |
|
$0.9278 / $1.3775 | Buy Now | |
|
Onlinecomponents.com | Conn Power RCP 2 POS 8.6mm ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
1500 In Stock 10725 Factory Stock |
|
$0.6010 / $1.0010 | Buy Now |
DISTI #
QTK771W-X2/01
|
Interstate Connecting Components | 250 |
|
$0.9278 / $1.3775 | Buy Now | |
DISTI #
000000000003020226
|
Sager | AC Power Entry Modules SNAP-IN SOL TAB Min Qty: 100 | 0 |
|
$0.6360 / $0.9540 | Buy Now |
|
Master Electronics | Conn Power RCP 2 POS 8.6mm ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
1500 In Stock 10725 Factory Stock |
|
$0.6010 / $1.0010 | Buy Now |
Part Details for 771W-X2/01
771W-X2/01 CAD Models
771W-X2/01 Part Data Attributes
|
771W-X2/01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
771W-X2/01
Qualtek Electronics Corporation
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |