Part Details for 773-118/K194-4045 by WAGO Innovative Connections
Overview of 773-118/K194-4045 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 773-118/K194-4045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4840
|
Newark | Pushwire Splicing Connector, 8-Conductor, Grounding, Greenbox Of 50 Pieces |Wago 773-118/K194-4045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$18.2500 / $22.9500 | Buy Now |
DISTI #
2946-773-118/K194-4045-ND
|
DigiKey | SPLICE PUSHWIRE 12AWG BOX OF 50 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
317 In Stock |
|
$13.0040 / $13.6700 | Buy Now |
|
Future Electronics | 8 Position Green PUSH WIRE® Connector Terminal Block for Junction Boxes RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 100Box |
|
$15.3300 / $16.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
52 In Stock |
|
$16.4200 / $22.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
52 In Stock |
|
$16.4200 / $22.3400 | Buy Now |
Part Details for 773-118/K194-4045
773-118/K194-4045 CAD Models
773-118/K194-4045 Part Data Attributes
|
773-118/K194-4045
WAGO Innovative Connections
Buy Now
|
Compare Parts:
773-118/K194-4045
WAGO Innovative Connections
|
Samacsys Manufacturer | Wago |