-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-122-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 09 Positions, 2.54 mm Pitch. | |
77311-127-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 09 Positions, 2.54 mm Pitch. | |
77311-818-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 09 Positions, 2.54 mm Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K8778
|
Newark | Conn, Header, 9Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bergstik 77311 Series Rohs Compliant: Yes |Amphenol Communications Solutions 77311-101-09LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 | Buy Now |
DISTI #
609-77311-101-09LF-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
231 In Stock |
|
$0.2771 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.2620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
930 Partner Stock |
|
$0.2678 / $0.3245 | Buy Now |
DISTI #
77311-101-09LF
|
TME | Connector: pin strips, pin header, BERGSTIK, male, PIN: 9, straight Min Qty: 1 | 0 |
|
$0.3060 / $0.7640 | RFQ |
DISTI #
C1S227402491537
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 930 |
|
$0.4050 | Buy Now |
|
Master Electronics | RoHS: Compliant |
930 Partner Stock |
|
$0.2678 / $0.3245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy