-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S0508B04LF | Amphenol Communications Solutions | BERGSTIK II SR-REPLACMNT 77313-801-16LF | |
54102-T05-08 | Amphenol Communications Solutions | BERGSTIK 0.100,TH-REPLACMNT 77313-401-16LF | |
77311-518-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3315
|
Newark | Header, Vert, 16Way, Pitch Spacing:2.54Mm, No. Of Contacts:16Contacts, Gender:Header, Product Range:Bergstik 77311 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Amphenol Communications Solutions 77311-101-16LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 668 |
|
$0.7030 / $1.1000 | Buy Now |
DISTI #
95AJ5502
|
Newark | Bergstik |Amphenol Communications Solutions 77311-101-16LF RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8170 / $0.8430 | Buy Now |
DISTI #
17M4437
|
Newark | Board-Board Connector, Header, 16 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:Fci Bergstik 77311 Series Rohs Compliant: Yes |Amphenol Communications Solutions 77311-101-16LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6560 | Buy Now |
DISTI #
609-77311-101-16LF-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
664 In Stock |
|
$0.4878 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.4850 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant |
303 Partner Stock |
|
$0.5100 / $0.8520 | Buy Now |
DISTI #
C1S227400639443
|
Chip1Stop | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 303 |
|
$1.0100 / $1.0200 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant |
303 Partner Stock |
|
$0.5100 / $0.8520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy