Part Details for 77311-101-36LF by Amphenol FCi
Overview of 77311-101-36LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77311-101-36LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG77311-101-36LF
|
Heilind Electronics | BERGSTIK | Americas - 123 in Stock |
|
$1.4408 / $1.5672 | Buy Now |
DISTI #
65689156
|
Verical | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 500 |
|
$1.2200 / $1.3200 | Buy Now |
DISTI #
54262395
|
Verical | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 100 |
|
$1.2200 / $1.3200 | Buy Now |
DISTI #
69897995
|
Verical | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1927 | Americas - 100 |
|
$1.6689 | Buy Now |
DISTI #
77321928
|
Verical | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 78 |
|
$1.7302 | Buy Now |
DISTI #
BRG77311-101-36LF
|
Interstate Connecting Components | BERGSTIK | 41 |
|
$1.4408 / $1.5672 | Buy Now |
DISTI #
Amphenol FCI 77311-101-36LF
|
PEI Genesis | Board Connector 36 Contact | 678 |
|
Buy Now |