Part Details for 77311-126-20LF by Amphenol Corporation
Overview of 77311-126-20LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77311-126-20LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77311-126-20LF
|
Avnet Americas | Connector Unshrouded Header 20 Position 2.54mm Solder Straight Through Hole Bag - Bulk (Alt: 77311-126-20LF) Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-77311-126-20LF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 20 Positions, 2.54 mm Pitch. RoHS: Compliant | 0 |
|
$1.2200 / $2.1800 | Order Now |