Part Details for 77311-170-09LF by Amphenol Corporation
Overview of 77311-170-09LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77311-170-09LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77311-170-09LF
|
Avnet Americas | Connector Unshrouded Header 9 Position 2.54mm Solder Straight Through Hole Bag - Bulk (Alt: 77311-170-09LF) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-7731117009LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 9 Positions | 0 |
|
$0.3790 / $0.5800 | Order Now |