Part Details for 77311-418-00LF by Amphenol FCi
Overview of 77311-418-00LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-152-00LF | Amphenol Communications Solutions | 77311-152-00LF-BERGSTRIP | |
54102-T1000LF | Amphenol Communications Solutions | BERGSTRIP 0.100-ALTERNATE 77313-402-00LF | |
54102-G1000LF | Amphenol Communications Solutions | BERGSTRIP 0.100-ALTERNATE 77313-102-00LF |
Price & Stock for 77311-418-00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG77311-418-00LF
|
Heilind Electronics | BERGSTRIP | Americas - 13320 in Stock |
|
$0.0234 | Buy Now |
DISTI #
BRG77311-418-00LF
|
Interstate Connecting Components | BERGSTRIP | 4440 |
|
$0.0234 | Buy Now |
Part Details for 77311-418-00LF
77311-418-00LF CAD Models
77311-418-00LF Part Data Attributes
|
77311-418-00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77311-418-00LF
Amphenol FCi
Board Connector, 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | BERGSTRIP PACKAGING | |
Body Breadth | 0.094 inch | |
Body Depth | 0.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (79) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 79u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 77311-418-00LF
This table gives cross-reference parts and alternative options found for 77311-418-00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311-418-00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311-118-00 | Board Connector, | Amphenol Communications Solutions | 77311-418-00LF vs 77311-118-00 |
77311-118-00LF | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 00 Positions, 2.54 mm Pitch. | Amphenol Communications Solutions | 77311-418-00LF vs 77311-118-00LF |
77311-818-00LF | Board Connector, 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 77311-418-00LF vs 77311-818-00LF |
77311-818-00LF | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 00 Positions, 2.54 mm Pitch. | Amphenol Communications Solutions | 77311-418-00LF vs 77311-818-00LF |
77311-118-00 | Board Connector | Amphenol FCi | 77311-418-00LF vs 77311-118-00 |
77311-418-00 | Board Connector, | Amphenol Communications Solutions | 77311-418-00LF vs 77311-418-00 |
77311-418-00 | Board Connector | Amphenol FCi | 77311-418-00LF vs 77311-418-00 |
77311-118-00LF | Board Connector, 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 77311-418-00LF vs 77311-118-00LF |
77311-818-00 | Board Connector, | Amphenol Communications Solutions | 77311-418-00LF vs 77311-818-00 |