Part Details for 77311-818-12LF by Amphenol FCi
Overview of 77311-818-12LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77311-818-12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_23835895
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch Min Qty: 1 Package Multiple: 1 Date Code: 1613 | Americas - 500 |
|
$0.2318 | Buy Now |
DISTI #
BRG77311-818-12LF
|
Heilind Electronics | BERGSTIK-77311-818-12LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
32908211
|
Verical | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch Min Qty: 153 Package Multiple: 1 | Americas - 3627 |
|
$0.3800 / $0.4100 | Buy Now |
DISTI #
34831461
|
Verical | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch Min Qty: 25 Package Multiple: 1 Date Code: 1613 | Americas - 500 |
|
$0.2318 | Buy Now |
DISTI #
BRG77311-818-12LF
|
Interstate Connecting Components | BERGSTIK-77311-818-12LF | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI 77311-818-12LF
|
PEI Genesis | BERGSTIK | 3627 |
|
Buy Now |