Part Details for 77311-818-16LF by Amphenol Corporation
Overview of 77311-818-16LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S0508B04LF | Amphenol Communications Solutions | BERGSTIK II SR-REPLACMNT 77313-801-16LF | |
54102-T05-08 | Amphenol Communications Solutions | BERGSTIK 0.100,TH-REPLACMNT 77313-401-16LF | |
77311-518-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. |
Price & Stock for 77311-818-16LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77311-818-16LF
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 77311-818-16LF) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Lead time: 6 Weeks, 5 Days Container: Bag | 0 |
|
$0.4281 | Buy Now |
DISTI #
649-77311-818-16LF
|
Mouser Electronics | Headers & Wire Housings 16P STR SR TMT HDR .38 AU .45IN LENGTH RoHS: Compliant | 47 |
|
$0.4550 / $1.0700 | Buy Now |
DISTI #
77311-818-16LF
|
TTI | Headers & Wire Housings 16P STR SR TMT HDR .38 AU .45IN LENGTH Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 202 Limited Supply - Call TTI |
|
$0.5400 / $1.0700 | Buy Now |
DISTI #
77311-818-16LF
|
Avnet Abacus | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 77311-818-16LF) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |