77311R8ALT10LF
Amphenol FCi
Description: Board Connector

Overview of 77311R8ALT10LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 77311R8ALT10LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77311R8ALT10LF by Amphenol FCi

77311R8ALT10LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.094 inch
Body Depth
0.1 inch
Body Length
1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. 77311R8ALT10LF
    Amphenol FCi
    Board Connector
    VS

Alternate Parts for 77311R8ALT10LF

This table gives cross-reference parts and alternative options found for 77311R8ALT10LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311R8ALT10LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77311RTART10LF Board Connector Amphenol FCi 77311R8ALT10LF vs 77311RTART10LF
77311R8AKT10LF Board Connector Amphenol FCi 77311R8ALT10LF vs 77311R8AKT10LF
77311R4AET10 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311R8ALT10LF vs 77311R4AET10
77311R4AJT10 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 77311R8ALT10LF vs 77311R4AJT10
77311RSAMT10LF Board Connector Amphenol FCi 77311R8ALT10LF vs 77311RSAMT10LF
77311RSAMT10 Board Connector Amphenol FCi 77311R8ALT10LF vs 77311RSAMT10
77311R5BBT10LF Board Connector Amphenol FCi 77311R8ALT10LF vs 77311R5BBT10LF
77311R8AAT10 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 77311R8ALT10LF vs 77311R8AAT10
77311R5AAT10LF Board Connector Amphenol FCi 77311R8ALT10LF vs 77311R5AAT10LF
77311R4AHT10 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311R8ALT10LF vs 77311R4AHT10
Part Number Description Manufacturer Compare
77311R8AKT10LF Board Connector Amphenol FCi 77311R8ALT10LF vs 77311R8AKT10LF
77311R1AMT10LF Board Connector Amphenol FCi 77311R8ALT10LF vs 77311R1AMT10LF
77311R8AET10LF Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311R8ALT10LF vs 77311R8AET10LF
77311RGART10LF Board Connector Amphenol FCi 77311R8ALT10LF vs 77311RGART10LF
77311R8BGT10LF Board Connector Amphenol FCi 77311R8ALT10LF vs 77311R8BGT10LF
77311R1ACT10LF Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 77311R8ALT10LF vs 77311R1ACT10LF
77311RGANT10LF Board Connector Amphenol FCi 77311R8ALT10LF vs 77311RGANT10LF
MTLW-110-05-L-S-185 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 77311R8ALT10LF vs MTLW-110-05-L-S-185
77311RTBJT10LF Board Connector Amphenol FCi 77311R8ALT10LF vs 77311RTBJT10LF
77311R5AHT10LF Board Connector Amphenol FCi 77311R8ALT10LF vs 77311R5AHT10LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77311R8ALT10LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77311R8ALT10LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 77311R8ALT10LF would you like to use for your alert(s)?
  • Please alert me when 77311R8ALT10LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77311R8ALT10LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77311R8ALT10LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77311R8ALT10LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77311R8ALT10LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77311R8ALT10LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: