Part Details for 77312-192LF by Amphenol Communications Solutions
Overview of 77312-192LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77312-192LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 3 Positions, 2.54mm (0.100in) Pitch | |
77312-118LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 7 Positions, 2.54mm (0.100in) Pitch | |
77312-187LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 17 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 77312-192LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC8541
|
Newark | Hdr Str Sr. 100Dp-77312-192Lf /Bag |Amphenol Communications Solutions 77312-192LF RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
609-77312-192LF-ND
|
DigiKey | HDR STR SR. 100DP Min Qty: 12000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1052 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.0921 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0985 / $0.1436 | Buy Now |
Part Details for 77312-192LF
77312-192LF CAD Models
77312-192LF Part Data Attributes
|
77312-192LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
77312-192LF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 3 Positions, 2.54mm (0.100in) Pitch
|
Part Life Cycle Code | Active | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR |