Part Details for 77313-118-12LF by Amphenol FCi
Overview of 77313-118-12LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77313-118-12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00895841
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2411 | Europe - 850 |
|
$0.2894 / $0.5448 | Buy Now |
DISTI #
P40:2555_07702888
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Europe - 725 |
|
$0.2572 / $0.4966 | Buy Now |
DISTI #
V36:1790_06395741
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2227 | Americas - 480 |
|
$0.2541 / $0.3665 | Buy Now |
DISTI #
V99:2348_06395741
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1905 | Americas - 6 |
|
$0.2699 / $0.5400 | Buy Now |
DISTI #
BRG77313-118-12LF
|
Heilind Electronics | BERGSTIK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG77313-118-12LF
|
Interstate Connecting Components | BERGSTIK | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI 77313-118-12LF
|
PEI Genesis | Board Connector 12 Contact | 11071 |
|
Buy Now | |
|
Perfect Parts Corporation | 14992 |
|
RFQ |
Part Details for 77313-118-12LF
77313-118-12LF CAD Models
77313-118-12LF Part Data Attributes
|
77313-118-12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77313-118-12LF
Amphenol FCi
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |