Part Details for 77313-122-40LF by Amphenol Corporation
Overview of 77313-122-40LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S0820LF | Amphenol Communications Solutions | BERGSTIK 0.100-REPLACMNT 77313-818-40LF | |
54102-S3020LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-40LF | |
77313-158-40LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Double Row, 40 Positions |
Price & Stock for 77313-122-40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K9503
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 62K9503) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 95 Partner Stock |
|
$1.4400 / $1.8600 | Buy Now |
DISTI #
77313-122-40LF
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 77313-122-40LF) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 6 Weeks, 5 Days Container: Bag | 0 |
|
$1.1814 | Buy Now |
DISTI #
649-77313-122-40LF
|
Mouser Electronics | Headers & Wire Housings 40P STR DR TMT HDR .76 AU .526IN LENGTH RoHS: Compliant | 62 |
|
$1.2100 / $1.8600 | Buy Now |
DISTI #
77313-122-40LF
|
Avnet Abacus | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Poly Bag (Alt: 77313-122-40LF) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |