Part Details for 77313-422TV12LF by Amphenol Communications Solutions
Overview of 77313-422TV12LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77313-422TV12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4925
|
Newark | Bsk Hdr Str/Amphenol Fci |Amphenol Communications Solutions 77313-422TV12LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.5050 | Buy Now |
DISTI #
2266-77313-422TV12LF-ND
|
DigiKey | BSK HDR STR Min Qty: 307 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
72134 In Stock |
|
$0.2150 / $0.2530 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
72134 Partner Stock |
|
$2.0900 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
72134 Partner Stock |
|
$2.0900 | Buy Now |