There are no models available for this part yet.
Overview of 77313-524R10LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-102-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 30 Positions | |
77313-158-40LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Double Row, 40 Positions | |
77313-422-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 34 Positions |
Price & Stock for 77313-524R10LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG77313-524R10LF
|
Heilind Electronics | BERGSTIK�, BOARD TO BOARD CONN 2.54MM (0.100IN), UNSHROUDED V | Americas - 0 in Stock |
|
$0.4747 / $0.4905 | Buy Now | |
DISTI #
BRG77313-524R10LF
|
Interstate Connecting Components | BERGSTIK�, BOARD TO BOARD CONN 2.54MM (0.100IN), UNSHROUDED V | 0 |
|
$0.4747 / $0.4905 | Buy Now |