Part Details for 77313-885-12LF by Amphenol Corporation
Overview of 77313-885-12LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77313-885-12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77313-885-12LF
|
Avnet Americas | Connector Unshrouded Header 12 Position 2.54mm Solder Straight Through Hole Bag - Bulk (Alt: 77313-885-12LF) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-77313-885-12LF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions RoHS: Compliant | 0 |
|
$0.4520 / $0.9000 | Order Now |