There are no models available for this part yet.
Overview of 77314-1ADLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77314-1ADLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100) Pitch. | |
77314-159LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100) Pitch. | |
77314-856LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 77314-1ADLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77314-1ADLF
|
Avnet Americas | 578-5NPF-BERGSTIK STR - Bulk (Alt: 77314-1ADLF) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0898 | Buy Now | |
DISTI #
649-77314-1ADLF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK-77314-1ADLF RoHS: Compliant | 0 |
|
$1.4800 | Order Now | |
DISTI #
773141ADLF-AMP
|
TME | 77314-1ADLF Min Qty: 15 | 494 |
|
$2.0043 / $2.8133 | Buy Now |