Part Details for 77314-1AELF by Amphenol Corporation
Overview of 77314-1AELF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77314-1AELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77314-1AELF
|
Avnet Americas | Connector Unshrouded Header 16 Position Through Hole - Bulk (Alt: 77314-1AELF) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-77314-1AELF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100) Pitch. RoHS: Compliant | 0 |
|
$0.4520 / $0.9000 | Order Now |