Part Details for 77315-101-12LF by Amphenol Communications Solutions
Overview of 77315-101-12LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 77315-101-12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5524
|
Newark | Bergstik |Amphenol Communications Solutions 77315-101-12LF Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 273 |
|
$0.8800 / $0.9260 | Buy Now |
DISTI #
62K9886
|
Newark | Conn, R/A Hdr, 12Pos, 1Row, 2.54Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Bergstik 77315 Series Rohs Compliant: Yes |Amphenol Communications Solutions 77315-101-12LF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 / $0.6220 | Buy Now |
DISTI #
2266-77315-101-12LF-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 80 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT |
273 In Stock |
|
$0.9200 | Buy Now |
DISTI #
77315-101-12LF-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 80 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6274 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.4430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
273 Partner Stock |
|
$0.7550 / $1.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
273 Partner Stock |
|
$0.7550 / $1.3400 | Buy Now |
Part Details for 77315-101-12LF
77315-101-12LF CAD Models
77315-101-12LF Part Data Attributes
|
77315-101-12LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
77315-101-12LF
Amphenol Communications Solutions
BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions 2.54 mm (0.100in) Pitch, Right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |