Part Details for 77315-134-03LF by Amphenol Corporation
Overview of 77315-134-03LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77315-134-03LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77315-134-03LF
|
Avnet Americas | Connector Unshrouded Header 3 Position 2.54mm Solder Right Angle Through Hole Bag - Bulk (Alt: 77315-134-03LF) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-7731513403LF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions 2.54mm (0.100in) Pitch, Right Angle | 0 |
|
$0.1650 / $0.4000 | Order Now |
DISTI #
77315-134-03LF
|
Avnet Americas | Connector Unshrouded Header 3 Position 2.54mm Solder Right Angle Through Hole Bag - Bulk (Alt: 77315-134-03LF) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |