Part Details for 77315-424-24LF by Amphenol Corporation
Overview of 77315-424-24LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-113-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 24 Positions 2.54mm (0.100in) Pitch, Right Angle | |
77315-424-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 24 Positions 2.54mm (0.100in) Pitch, Right Angle | |
77315-401-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 24 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for 77315-424-24LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77315-424-24LF
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Bag - Bag (Alt: 77315-424-24LF) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bag | 0 |
|
RFQ |