Part Details for 77317-102-72LF by Amphenol FCi
Overview of 77317-102-72LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T3036LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-422-72LF | |
77317-112-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 72 Positions ,2.54mm (0.100in) Pitch, | |
77317-201-72LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 77317-102-72LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG77317-102-72LF
|
Heilind Electronics | BERGSTIK-77317-102-72LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG77317-102-72LF
|
Interstate Connecting Components | BERGSTIK-77317-102-72LF | 0 |
|
Buy Now |