Part Details for 77317-104-20LF by Amphenol Corporation
Overview of 77317-104-20LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T05-10 | Amphenol Communications Solutions | BERGSTIK 0.100,TH-REPLACMNT 77313-401-20LF | |
77317-104-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 20 Positions ,2.54mm (0.100in) Pitch, | |
77317-412-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 20 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 77317-104-20LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77317-104-20LF
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Bag - Bag (Alt: 77317-104-20LF) RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 8 Weeks, 2 Days Container: Bag | 0 |
|
$0.7159 | Buy Now |
DISTI #
649-77317-104-20LF
|
Mouser Electronics | Headers & Wire Housings 20P RA DR TMT HDR .76 AU RoHS: Compliant | 550 |
|
$0.7700 / $1.6000 | Buy Now |
DISTI #
77317-104-20LF
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Bag (Alt: 77317-104-20LF) RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |