Part Details for 77317-112-34LF by Amphenol Corporation
Overview of 77317-112-34LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76350-118-34LF | Amphenol Communications Solutions | 76350-118-34LF-BERGSTIK RA | |
77317-804-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 34 Positions ,2.54mm (0.100in) Pitch, | |
77317-412-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 34 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 77317-112-34LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77317-112-34LF
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole Bag - Bag (Alt: 77317-112-34LF) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 8 Weeks, 2 Days Container: Bag | 0 |
|
$1.1429 | Buy Now |
DISTI #
649-77317-112-34LF
|
Mouser Electronics | Headers & Wire Housings 34P RA DR TMT HDR .76 AU RoHS: Compliant | 0 |
|
$1.3700 / $1.4400 | Order Now |
DISTI #
77317-112-34LF
|
Avnet Abacus | Conn Unshrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole Bag (Alt: 77317-112-34LF) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |