There are no models available for this part yet.
Overview of 77317-412-12LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-812-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 12 Positions ,2.54mm (0.100in) Pitch, | |
77317-403-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 12 Positions ,2.54mm (0.100in) Pitch, | |
77317-811-12LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 77317-412-12LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77317-412-12LF
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Bag - Bag (Alt: 77317-412-12LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 2 Days Container: Bag | 0 |
|
$0.4299 | Buy Now | |
DISTI #
649-77317-412-12LF
|
Mouser Electronics | Headers & Wire Housings 12P RA DR TMT HDR TIN RoHS: Compliant | 407 |
|
$0.4230 / $0.5800 | Buy Now | |
DISTI #
7731741212LF-AMP
|
TME | Connector: pin strips Min Qty: 60 | 500 |
|
$0.7010 / $0.7023 | Buy Now | |
DISTI #
77317-412-12LF
|
Avnet Abacus | Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Bag (Alt: 77317-412-12LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |