Part Details for 77317-812-72LF by Amphenol Corporation
Overview of 77317-812-72LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T3036LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-422-72LF | |
77317-112-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 72 Positions ,2.54mm (0.100in) Pitch, | |
77317-201-72LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 77317-812-72LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77317-812-72LF
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 77317-812-72LF) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$2.7694 | Buy Now |
DISTI #
649-77317-812-72LF
|
Mouser Electronics | Headers & Wire Housings 72P RA DR TMT HDR .38 AU RoHS: Compliant | 20 |
|
$2.7600 / $3.7300 | Buy Now |
DISTI #
77317-812-72LF
|
Avnet Abacus | Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Bag (Alt: 77317-812-72LF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
77317-812-72LF
|
Avnet Abacus | Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Bag (Alt: 77317-812-72LF) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |