Part Details for 77317-818-36LF by Amphenol Corporation
Overview of 77317-818-36LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-412-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 36 Positions ,2.54mm (0.100in) Pitch, | |
77317-104-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 36 Positions ,2.54mm (0.100in) Pitch, | |
77317-803-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 36 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 77317-818-36LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77317-818-36LF
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bag - Bag (Alt: 77317-818-36LF) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 8 Weeks, 2 Days Container: Bag | 0 |
|
$1.2890 | Buy Now |
DISTI #
649-77317-818-36LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK-77317-818-36LF RoHS: Compliant | 392 |
|
$1.6600 / $2.9300 | Buy Now |
DISTI #
7731781836LF-AMP
|
TME | 77317-818-36LF Min Qty: 16 | 382 |
|
$2.0076 / $2.6490 | Buy Now |