Part Details for 77319-804-36LF by Amphenol Communications Solutions
Overview of 77319-804-36LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77319-804-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100) Pitch. | |
77319-104-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100) Pitch. | |
77319-103-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 77319-804-36LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M2128
|
Newark | Bergstik/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 77319-804-36LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.1900 | Buy Now |
DISTI #
77319-804-36LF-ND
|
DigiKey | CONN HEADER R/A 36POS 2.54MM Min Qty: 500 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.1803 | Buy Now |