Part Details for 77320-433 by Amphenol FCi
Overview of 77320-433 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 77320-433
77320-433 CAD Models
77320-433 Part Data Attributes
|
77320-433
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77320-433
Amphenol FCi
Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (157) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 65 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77320-433
This table gives cross-reference parts and alternative options found for 77320-433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77320-433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12765XLM-U | Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | 77320-433 vs 12765XLM-U |
12765NM-U-R | Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | 77320-433 vs 12765NM-U-R |
77320-233 | Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 77320-433 vs 77320-233 |
12765PCM-YC | Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | 77320-433 vs 12765PCM-YC |
77320-433 | Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 77320-433 vs 77320-433 |
77320-233 | Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 77320-433 vs 77320-233 |
12765AETM-YC-R | Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, | Amphenol Corporation | 77320-433 vs 12765AETM-YC-R |
77320-133 | Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 77320-433 vs 77320-133 |