Part Details for 77335-706B by Amphenol FCi
Overview of 77335-706B by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 77335-706B
77335-706B CAD Models
77335-706B Part Data Attributes:
|
77335-706B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77335-706B
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (16) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77335-706B
This table gives cross-reference parts and alternative options found for 77335-706B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77335-706B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90919-006 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 77335-706B vs 90919-006 |
14-55-2064 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 77335-706B vs 14-55-2064 |
14-56-4066 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 77335-706B vs 14-56-4066 |
71907-506 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 77335-706B vs 71907-506 |
90327-0206 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 77335-706B vs 90327-0206 |
89946-906 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 77335-706B vs 89946-906 |
15-47-7406 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 77335-706B vs 15-47-7406 |
77337-406 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 77335-706B vs 77337-406 |
77335-206B | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 77335-706B vs 77335-206B |
TCSD-03-S-10.00-01-F-SR | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | 77335-706B vs TCSD-03-S-10.00-01-F-SR |