Part Details for 775L P120 150MM CUBITRON II B/O by 3M
Overview of 775L P120 150MM CUBITRON II B/O by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 775L P120 150MM CUBITRON II B/O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-7100046328
|
TME | Wheel, 150mm, Granularity: 120, w/o holes, CUBITRON II Min Qty: 5 | 0 |
|
$1.0300 / $1.2100 | RFQ |