Part Details for 775L P320 125MM B/O CUBITRON II by 3M
Overview of 775L P320 125MM B/O CUBITRON II by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9375A-P320002 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for 775L P320 125MM B/O CUBITRON II
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-7100145405
|
TME | Wheel, 125mm, Granularity: 320, w/o holes, CUBITRON II Min Qty: 5 | 30 |
|
$0.8000 / $0.9500 | Buy Now |