-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER ASSY, 23 POS VERTICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3495
|
Newark | Header Assy, 23 Pos Vertical Rohs Compliant: Yes |Amp Te Connectivity 776228-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$10.8200 / $13.9000 | Buy Now |
DISTI #
77AC1092
|
Newark | Header Assy, 23 Pos Vertical |Amp Te Connectivity 776228-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 / $13.3200 | Buy Now |
DISTI #
98AC5392
|
Newark | 776228-5 Rohs Compliant: Yes |Amp Te Connectivity 776228-5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6100 / $12.1800 | Buy Now |
DISTI #
776228-5-ND
|
DigiKey | CONN HEADER VERT 23POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
162 In Stock |
|
$9.2231 / $13.7700 | Buy Now |
DISTI #
776228-5
|
Avnet Americas | Conn Power HDR 23 POS 4mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 776228-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 529 Factory Stock |
|
$7.6968 / $9.2623 | Buy Now |
DISTI #
19H3495
|
Avnet Americas | Conn Power HDR 23 POS 4mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 19H3495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$9.4000 / $13.2300 | Buy Now |
DISTI #
571-776228-5
|
Mouser Electronics | Automotive Connectors HEADER ASSY, 23 POS VERTICAL RoHS: Compliant | 537 |
|
$9.5500 / $14.4800 | Buy Now |
|
Future Electronics | HEADER ASSY, 23 POS VERTICAL RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Container: Box | 0Box |
|
$8.1900 | Buy Now |
DISTI #
AMP776228-5
|
Heilind Electronics | HEADER ASSY, 23 POS VERTICAL | Americas - 0 in Stock |
|
$6.6151 / $9.7354 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) M 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive RoHS: Compliant |
120 In Stock |
|
$7.1300 / $11.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776228-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776228-5
TE Connectivity
HEADER ASSY, 23 POS VERTICAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.264 inch | |
Body Length | 2.394 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |