-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER ASSY, 35 POS VERTICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3498
|
Newark | Header Assy, 35 Pos Vertical |Amp Te Connectivity 776230-5 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0200 / $15.0300 | Buy Now |
DISTI #
776230-5-ND
|
DigiKey | CONN HEADER VERT 35POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
158 In Stock |
|
$13.9228 / $17.1400 | Buy Now |
DISTI #
571-776230-5
|
Mouser Electronics | Automotive Connectors HEADER ASSY 35 POS VERTICAL RoHS: Compliant | 67 |
|
$10.8600 / $11.7000 | Buy Now |
|
Future Electronics | Connector Header Panel Mount, Through Hole 35 position 0.157" (4.00mm) RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 32 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$11.4800 | Buy Now |
DISTI #
AMP776230-5
|
Heilind Electronics | HEADER ASSY, 35 POS VERTICAL | Americas - 0 in Stock |
|
$10.1452 / $13.1889 | Buy Now |
|
Onlinecomponents.com | 35POS,AMPSEAL,PIN HSG ASSY,COD 5 RoHS: Compliant | 0 |
|
$11.9300 / $19.9400 | Buy Now |
|
Onlinecomponents.com | 35POS,AMPSEAL,PIN HSG ASSY,COD 5 RoHS: Compliant | 7251 Factory Stock |
|
$10.9700 / $22.9700 | Buy Now |
DISTI #
7762305-TEC
|
TME | 776230-5 Min Qty: 3 | 960 |
|
$10.0813 / $15.7206 | Buy Now |
DISTI #
AMP776230-5
|
Interstate Connecting Components | HEADER ASSY, 35 POS VERTICAL | 0 |
|
$10.1452 / $13.1889 | Buy Now |
DISTI #
776230-5
|
Avnet Abacus | Conn Power HDR 35 POS Solder ST Thru-Hole Loose Piece (Alt: 776230-5) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776230-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776230-5
TE Connectivity
HEADER ASSY, 35 POS VERTICAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.264 inch | |
Body Length | 3.03 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |