-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4519
|
Newark | Automotive Connectors Cap Housing 2 Position |Amp Te Connectivity 776309-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$1.8900 / $1.9400 | Buy Now |
DISTI #
12R2998
|
Newark | Cap Housing 2 Position |Amp Te Connectivity 776309-1 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.5800 | Buy Now |
DISTI #
A129045-ND
|
DigiKey | CONN RCPT HSG 2POS 6.00MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2945 In Stock |
|
$0.9015 / $1.6200 | Buy Now |
DISTI #
776309-1
|
Avnet Americas | Conn Europa Terminal Blocks 11 POS Screw ST Cable Mount - Bulk (Alt: 776309-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
$1.4131 / $1.5954 | Buy Now |
DISTI #
571-776309-1
|
Mouser Electronics | Automotive Connectors CAP HOUSING 2 POSITION RoHS: Compliant | 569 |
|
$1.3700 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Box | 0Box |
|
$1.4300 | Buy Now |
DISTI #
AMP776309-1
|
Heilind Electronics | CAP HOUSING 2 POSITION | Americas - 0 in Stock |
|
$1.5308 / $1.7009 | Buy Now |
|
Onlinecomponents.com | CAP HOUSING 2 POSITION | 0 |
|
$1.5200 / $4.4900 | Buy Now |
|
Onlinecomponents.com | CAP HOUSING 2 POSITION RoHS: Compliant |
636 In Stock |
|
$1.3300 / $2.1400 | Buy Now |
DISTI #
776309-1
|
TTI | Automotive Connectors CAP HOUSING 2 POSITION RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1779 In Stock |
|
$1.2400 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776309-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776309-1
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.913 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.78 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.248 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V |