-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS 16, 12P CAP ASSY, KEY, 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2546
|
Newark | Rectangular Power Housing, Socket, Cable, Product Range:Ampseal Series, Gender:Receptacle, No. Of Positions:12Ways, Pitch Spacing:4.5Mm, For Use With:Ampseal 16 Contacts, Svhc:No Svhc (07-Jul-2017), Connector Body Rohs Compliant: Yes |Te Connectivity 776438-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$5.1700 / $5.9400 | Buy Now |
DISTI #
A104191-ND
|
DigiKey | CONN RCPT HSG 12POS 4.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
337 In Stock |
|
$2.6876 / $4.6300 | Buy Now |
DISTI #
776438-1
|
Avnet Americas | Connector Accessories 12 POS Plug Cap Thermoplastic Red - Bulk (Alt: 776438-1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1655 / $2.6060 | Buy Now |
DISTI #
571-776438-1
|
Mouser Electronics | Automotive Connectors CAP ASSY 12PS 14-18 RED RoHS: Compliant | 1278 |
|
$2.0000 / $3.6900 | Buy Now |
|
Future Electronics | Ampseal 12 Position Red Crimp REceptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Box | 0Box |
|
$2.1900 / $2.3300 | Buy Now |
DISTI #
AMP776438-1
|
Heilind Electronics | AS 16, 12P CAP ASSY, KEY, 1 | Americas - 66 in Stock843 On Order |
|
$2.1912 / $2.7700 | Buy Now |
|
Onlinecomponents.com | AS 16, 12P CAP ASSY, KEY, 1 | 0 |
|
$2.4500 / $7.2300 | Buy Now |
|
Onlinecomponents.com | Connector Housing - AMPSEAL Series - Receptacle - 12 Ways - 4.5 mm - AMPSEAL 16 Contacts. RoHS: Compliant |
405 In Stock |
|
$2.5800 / $4.3400 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
776438-1
|
TTI | Automotive Connectors CAP ASSY 12PS 14-18 RED RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 977 In Stock |
|
$1.8200 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776438-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776438-1
TE Connectivity
AS 16, 12P CAP ASSY, KEY, 1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.872 inch | |
Body Depth | 1.049 inch | |
Body Length | 1.48 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.209 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |