-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS 16, 2P CAP ASSY, RD, KEY 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R3894
|
Newark | As 16, 2P Cap Assy, Rd, Key 4 |Te Connectivity 776534-4 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.2900 | Buy Now |
DISTI #
A104221-ND
|
DigiKey | CONN RCPT HSG 2POS 4.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
372 In Stock |
|
$1.5219 / $2.9300 | Buy Now |
DISTI #
776534-4
|
Avnet Americas | Conn Housing RCP 2 POS 4.5mm Crimp ST Cable Mount - Bulk (Alt: 776534-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3678 / $1.6460 | Buy Now |
DISTI #
571-776534-4
|
Mouser Electronics | Automotive Connectors RECPT 2P 1 ROW GRN w/RED DIA WIRE SEAL RoHS: Compliant | 0 |
|
$1.5000 / $2.4200 | Order Now |
DISTI #
V99:2348_11861240
|
Arrow Electronics | Conn Housing RCP 2 POS 4.5mm Crimp ST Cable Mount Green Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2252 | Americas - 57 |
|
$1.4950 / $1.9030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$1.4500 | Buy Now |
DISTI #
AMP776534-4
|
Heilind Electronics | AS 16, 2P CAP ASSY, RD, KEY 4 | Americas - 0 in Stock |
|
$1.4155 / $1.7833 | Buy Now |
|
Onlinecomponents.com | AS 16, 2P CAP ASSY, RD, KEY 4 RoHS: Compliant |
120 In Stock |
|
$1.4300 / $2.5200 | Buy Now |
|
Onlinecomponents.com | AS 16, 2P CAP ASSY, RD, KEY 4 | 0 |
|
$1.5400 / $4.1600 | Buy Now |
DISTI #
776534-4
|
TTI | Automotive Connectors RECPT 2P 1 ROW GRN w/RED DIA WIRE SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2205 In Stock |
|
$1.4700 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776534-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776534-4
TE Connectivity
AS 16, 2P CAP ASSY, RD, KEY 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.872 inch | |
Body Depth | 0.745 inch | |
Body Length | 0.772 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |