There are no models available for this part yet.
Overview of 77696090171 by Norton Winter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 77696090171 by Norton Winter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3713-77696090171-ND
|
DigiKey | ZIRCONIA ALUM EXT COARSE P40 3" Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1260 In Stock |
|
$9.6100 | Buy Now | |
DISTI #
71873322
|
RS | BlueFire Plastic Flat Mini Flap Disc Type III T27 P40 Grit R884P1 ZA, 3 In. | Norton 77696090171 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 10 |
|
$8.4000 / $9.7100 | Buy Now |