Part Details for 77696095013 by Norton Winter
Overview of 77696095013 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77696095013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-77696095013-ND
|
DigiKey | ABRASIVE DISC CER ALUM P500 3" Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
13800 In Stock |
|
$1.4800 | Buy Now |
DISTI #
74494336
|
RS | 3In. Dry Ice Multi-Air Cyclonic No-Fil NorGrip Paper H/L Disc P500 Grit A975 CA | Norton 77696095013 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 | RFQ |