Part Details for 7770 by Wetherill Associates Inc (Wai)
Overview of 7770 by Wetherill Associates Inc (Wai)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 7770
7770 CAD Models
7770 Part Data Attributes:
|
7770
Wetherill Associates Inc (Wai)
Buy Now
Datasheet
|
Compare Parts:
7770
Wetherill Associates Inc (Wai)
Rectifier Diode, 1 Element, 50A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WETHERILL ASSOCIATES INC (WAI) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |