Part Details for 7770406 (ALTERNATE: 7770406) by RS Pro
Overview of 7770406 (ALTERNATE: 7770406) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7770406 (ALTERNATE: 7770406)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70799505
|
RS | Rechargeable Battery Pack 6 Cell 7.2V 2Ah Size AA NiMH Tag Terminals | RS PRO 7770406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$27.1600 | Buy Now |