Part Details for 777150 by Pilz International
Overview of 777150 by Pilz International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 777150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-777150-ND
|
DigiKey | SAFETY RELAY, PZE X5P 24VDC 5N/O Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$321.1000 | Buy Now |
DISTI #
PZ-777150
|
TME | Module: extension, PZE X5P, Usup: 24VDC, IN: 2, OUT: 7, -10÷55°C, IP40 Min Qty: 1 | 0 |
|
$296.0300 / $339.5700 | RFQ |