Part Details for 7772-1 by Winchester Interconnect
Overview of 7772-1 by Winchester Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7772-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7772-1-ND
|
DigiKey | VIDEO JACK MID SZ SINGLE NON-TE Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
678-7772-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors ADPT, F-F, PNL, MIN. | 0 |
|
$202.7500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$177.1000 / $438.8700 | Buy Now |
Part Details for 7772-1
7772-1 CAD Models
7772-1 Part Data Attributes:
|
7772-1
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
7772-1
Winchester Interconnect
RF Connector Adapter, PATCH JACK-BNC, Panel Mount, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Winchester Interconnect | |
Adapter Style | PATCH JACK-BNC | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Coupling Type | BAYONET-SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | 7772 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |