Part Details for 77773-314LF by Amphenol Corporation
Overview of 77773-314LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77773-314LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Through Hole, Top Entry, Single Row , Polarized , 3 position, 2.54mm (0.100in) Pitch. | |
77773-307LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Through Hole, Top Entry, Single Row , Polarized , 8 position, 2.54mm (0.100in) Pitch. | |
77773-308LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Through Hole, Top Entry, Single Row , Polarized , 4 position, 2.54mm (0.100in) Pitch. |
Price & Stock for 77773-314LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77773-314LF
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 77773-314LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$0.2863 | Buy Now |
DISTI #
649-77773-314LF
|
Mouser Electronics | Headers & Wire Housings DX HDR SR.100 STR DP SH--77773-314LF RoHS: Compliant | 0 |
|
$0.3270 | Order Now |
DISTI #
77773-314LF
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 77773-314LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |