Part Details for 778-0502-0-00 by Hirose Electric Co Ltd
Overview of 778-0502-0-00 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 778-0502-0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Socket Contact - HVH-280 Series - 12 to 14 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp Termination - 1700 Pcs. Per Reel. RoHS: Compliant |
1700 In Stock |
|
$0.2751 / $0.3641 | Buy Now |
|
Master Electronics | Socket Contact - HVH-280 Series - 12 to 14 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp Termination - 1700 Pcs. Per Reel. RoHS: Compliant |
1700 In Stock |
|
$0.2751 / $0.3641 | Buy Now |