Part Details for 7785130 (ALTERNATE: 7785130) by RS Pro
Overview of 7785130 (ALTERNATE: 7785130) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7785130 (ALTERNATE: 7785130)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70652757
|
RS | Cat6a Cable Gray S/FTP Shield LSZH Male RJ45 Male RJ45 6.56 ft (2m) | RS PRO 7785130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 9 |
|
$6.1700 / $7.2600 | Buy Now |