There are no models available for this part yet.
Overview of 7789869010 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7789869010 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-7789869010-ND
|
DigiKey | PAC-XIOC-SD25-V1-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$244.7000 | Buy Now | |
DISTI #
7789869010
|
Avnet Americas | Cable Assembly PVC LiYCY 1m 25 Positon XIOC PLC Connector to 25 Position D-Subminiature - Bulk (Alt: 7789869010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$148.7741 / $176.2401 | Buy Now | |
DISTI #
470-7789869010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-XIOC-SD25-V1-1M RoHS: Compliant | 0 |
|
$153.7100 / $173.3700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.4900 / $165.9400 | Buy Now |