Part Details for 77W47M123GF by Woodhead Molex
Overview of 77W47M123GF by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77W47M123GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PDU Outlet Box 125V 20A RoHS: Compliant |
3 Partner Stock |
|
$454.5200 / $473.4600 | Buy Now |
|
Master Electronics | PDU Outlet Box 125V 20A RoHS: Compliant |
3 Partner Stock |
|
$454.5200 / $473.4600 | Buy Now |